
The BC517RL1 is a TO-92 packaged NPN bipolar junction transistor with a collector-emitter breakdown voltage of 30V and a maximum collector current of 1A. It has a maximum power dissipation of 625mW and operates over a temperature range of -55°C to 150°C. The device is not RoHS compliant and contains lead.
Onsemi BC517RL1 technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 1V |
| Continuous Collector Current | 1A |
| Current Rating | 1A |
| Emitter Base Voltage (VEBO) | 10V |
| hFE Min | 30000 |
| Lead Free | Contains Lead |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 625mW |
| RoHS Compliant | No |
| Transition Frequency | 200MHz |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
No datasheet is available for this part.
