
NPN Bipolar Darlington Transistor, TO-92 package. Features 30V Collector-Emitter Voltage (VCEO), 1A Max Collector Current, and 1.5W Max Power Dissipation. Offers a minimum DC current gain (hFE) of 30 and a transition frequency of 200MHz. Operates across a wide temperature range from -55°C to 150°C. Compliant with RoHS standards.
Onsemi BC517RL1G technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 1V |
| Contact Plating | Copper, Tin, Silver |
| Current Rating | 1A |
| Emitter Base Voltage (VEBO) | 10V |
| Height | 5.33mm |
| hFE Min | 30 |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 1.5W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 200MHz |
| DC Rated Voltage | 30V |
| Width | 4.19mm |
| RoHS | Compliant |
No datasheet is available for this part.
