
The BC517ZL1G is a TO-92-3 packaged NPN transistor with a collector-emitter breakdown voltage of 30V and a maximum collector current of 1A. It operates over a temperature range of -55°C to 150°C and has a maximum power dissipation of 625mW. This lead-free device is RoHS compliant and features a transition frequency of 200MHz.
Onsemi BC517ZL1G technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 1V |
| Current Rating | 1A |
| Emitter Base Voltage (VEBO) | 10V |
| hFE Min | 30 |
| Lead Free | Lead Free |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Box |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 200MHz |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
