
NPN silicon bipolar junction transistor in a TO-92 package. Features a 65V collector-emitter voltage (VCEO) and 100mA maximum collector current. Offers a minimum DC current gain (hFE) of 110 and a transition frequency of 300MHz. Operates within a temperature range of -65°C to 150°C with a maximum power dissipation of 500mW. Through-hole mounting with tin, matte contact plating.
Sign in to ask questions about the Onsemi BC546BTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BC546BTA technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 65V |
| Collector Emitter Saturation Voltage | 250mV |
| Collector Emitter Voltage (VCEO) | 65V |
| Collector-emitter Voltage-Max | 600mV |
| Contact Plating | Tin, Matte |
| Current | 100mA |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 300MHz |
| Gain Bandwidth Product | 300MHz |
| Height | 4.58mm |
| hFE Min | 110 |
| Lead Free | Lead Free |
| Length | 4.58mm |
| Max Breakdown Voltage | 65V |
| Max Collector Current | 100mA |
| Max Frequency | 300MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | NPN |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 300MHz |
| Voltage | 65V |
| DC Rated Voltage | 65V |
| Weight | 0.008466oz |
| Width | 3.86mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BC546BTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
