
NPN bipolar junction transistor in a TO-92-3 package, designed for through-hole mounting. Features a maximum collector current of 100mA and a collector-emitter breakdown voltage of 45V. Offers a DC rated voltage of 45V, a transition frequency of 300MHz, and a minimum DC current gain (hFE) of 110. Maximum power dissipation is 500mW, with operating temperatures ranging from -65°C to 150°C.
Sign in to ask questions about the Onsemi BC547 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BC547 technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | 250mV |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 600mV |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 300MHz |
| Gain Bandwidth Product | 300MHz |
| hFE Min | 110 |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Transition Frequency | 300MHz |
| DC Rated Voltage | 45V |
| Weight | 0.2g |
| RoHS | Not Compliant |
| Moisture Sensitivity Level (msl) | 1 (Unlimited) |
| Reach Status | REACH Unaffected |
Download the complete datasheet for Onsemi BC547 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
