
NPN Epitaxial Silicon Transistor, TO-92 3L package, offering a 30V Collector-Emitter Voltage (VCEO) and 30V Collector Base Voltage (VCBO). Features a maximum collector current of 100mA, a minimum DC current gain (hFE) of 110, and a transition frequency of 300MHz. Designed for through-hole mounting, this component operates within a temperature range of -65°C to 150°C with a maximum power dissipation of 500mW.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 250mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 600mV |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 300MHz |
| hFE Min | 110 |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Through Hole |
| Transition Frequency | 300MHz |
| DC Rated Voltage | 30V |
| Weight | 0.2g |
| RoHS | Not Compliant |
