
The BC556B_J35Z is a PNP bipolar junction transistor with a collector-emitter breakdown voltage of 65V and a maximum collector current of 100mA. It is packaged in a TO-92-3 case and is designed for through-hole mounting. The transistor has a maximum operating temperature range of -65°C to 150°C and a maximum power dissipation of 500mW. It has a frequency of 150MHz and a gain bandwidth product of 150MHz.
Onsemi BC556B_J35Z technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | -80V |
| Collector Emitter Breakdown Voltage | 65V |
| Collector Emitter Saturation Voltage | -250mV |
| Collector Emitter Voltage (VCEO) | 65V |
| Collector-emitter Voltage-Max | 650mV |
| Emitter Base Voltage (VEBO) | -5V |
| Frequency | 150MHz |
| Gain Bandwidth Product | 150MHz |
| hFE Min | 110 |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 500mW |
| Transition Frequency | 150MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BC556B_J35Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
