
PNP Bipolar Junction Transistor (BJT) for through-hole mounting in a TO-92 package. Features a 65V collector-emitter breakdown voltage and a maximum collector current of 100mA. Offers a minimum DC current gain (hFE) of 110 and a transition frequency of 150MHz. Operates across a wide temperature range from -65°C to 150°C, with a maximum power dissipation of 500mW. Supplied in bulk packaging.
Sign in to ask questions about the Onsemi BC556BBU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BC556BBU technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 65V |
| Collector Emitter Saturation Voltage | -250mV |
| Collector Emitter Voltage (VCEO) | 65V |
| Collector-emitter Voltage-Max | 650mV |
| Current Rating | -100mA |
| Emitter Base Voltage (VEBO) | -5V |
| Frequency | 150MHz |
| Gain Bandwidth Product | 150MHz |
| hFE Min | 110 |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BC556 |
| Transition Frequency | 150MHz |
| DC Rated Voltage | -65V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BC556BBU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
