
PNP Epitaxial Silicon Transistor, 2000-FNFLD, featuring a 65V Collector Emitter Voltage (VCEO) and 150MHz transition frequency. This bipolar junction transistor offers a minimum DC current gain (hFE) of 110 and a maximum collector current of 100mA. Packaged in a TO-92 case, it supports both through-hole and surface mount configurations and operates within a temperature range of -65°C to 150°C. RoHS compliant with tin-matte plating, it boasts a 500mW power dissipation.
Sign in to ask questions about the Onsemi BC556BTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BC556BTA technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 65V |
| Collector Emitter Saturation Voltage | -250mV |
| Collector Emitter Voltage (VCEO) | 65V |
| Collector-emitter Voltage-Max | 650mV |
| Contact Plating | Tin, Matte |
| Current Rating | -100mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 150MHz |
| Gain Bandwidth Product | 150MHz |
| Height | 4.58mm |
| hFE Min | 110 |
| Lead Free | Lead Free |
| Length | 4.58mm |
| Max Breakdown Voltage | 65V |
| Max Collector Current | 100mA |
| Max Frequency | 150MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole, Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | PNP |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 150MHz |
| Voltage | 65V |
| DC Rated Voltage | -65V |
| Weight | 0.008466oz |
| Width | 3.86mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BC556BTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
