
PNP Epitaxial Silicon Transistor, 2000-REEL, featuring a -80V Collector Base Voltage and 65V Collector Emitter Voltage. This through-hole component offers a 150MHz transition frequency and a minimum hFE of 110, with a maximum collector current of 100mA. It operates within a -65°C to 150°C temperature range and has a 500mW power dissipation. The TO-92-3 package is RoHS compliant with tin, matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi BC556BTF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | -80V |
| Collector Emitter Breakdown Voltage | 65V |
| Collector Emitter Saturation Voltage | -250mV |
| Collector Emitter Voltage (VCEO) | 65V |
| Collector-emitter Voltage-Max | 650mV |
| Contact Plating | Tin, Matte |
| Current Rating | -100mA |
| Emitter Base Voltage (VEBO) | -5V |
| Frequency | 150MHz |
| Gain Bandwidth Product | 150MHz |
| Height | 8.77mm |
| hFE Min | 110 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 65V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 150MHz |
| DC Rated Voltage | -65V |
| Weight | 0.24g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BC556BTF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
