
PNP Bipolar Junction Transistor (BJT) in a TO-92 package, featuring a 65V collector-emitter voltage (VCEO) and a maximum collector current of 100mA. This through-hole component offers a minimum DC current gain (hFE) of 110 and a transition frequency of 150MHz. Operating across a wide temperature range from -65°C to 150°C, it has a power dissipation of 500mW and is lead-free and RoHS compliant.
Sign in to ask questions about the Onsemi BC556CBU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BC556CBU technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | -80V |
| Collector Emitter Breakdown Voltage | 65V |
| Collector Emitter Saturation Voltage | -250mV |
| Collector Emitter Voltage (VCEO) | 65V |
| Collector-emitter Voltage-Max | 650mV |
| Current Rating | -100mA |
| Emitter Base Voltage (VEBO) | -5V |
| Frequency | 150MHz |
| Gain Bandwidth Product | 150MHz |
| hFE Min | 110 |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Series | BC556 |
| Transition Frequency | 150MHz |
| DC Rated Voltage | -65V |
| Weight | 0.1782g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BC556CBU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
