
PNP Bipolar Junction Transistor (BJT) in a TO-92 package. Features a maximum collector current of 100mA and a collector-emitter voltage of 45V. Offers a gain bandwidth product of 320MHz and a maximum power dissipation of 625mW. Operates across a temperature range of -55°C to 150°C. This component is lead-free and RoHS compliant.
Sign in to ask questions about the Onsemi BC557BG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BC557BG technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | -300mV |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 650mV |
| Contact Plating | Copper, Tin, Silver |
| Current Rating | -100mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 320MHz |
| Gain Bandwidth Product | 320MHz |
| Height | 5.33mm |
| hFE Min | 180 |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Collector Current | 100mA |
| Max Frequency | 320MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 320MHz |
| DC Rated Voltage | -45V |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BC557BG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
