
PNP Bipolar Junction Transistor (BJT) in a TO-92 package. Features a maximum collector current of 100mA and a collector-emitter voltage (VCEO) of 45V. Offers a minimum DC current gain (hFE) of 420 and a transition frequency of 320MHz. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 625mW. Compliant with RoHS standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi BC557CG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | -300mV |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 650mV |
| Contact Plating | Copper, Tin, Silver |
| Current Rating | -100mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 320MHz |
| Gain Bandwidth Product | 320MHz |
| hFE Min | 420 |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Frequency | 320MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 320MHz |
| DC Rated Voltage | -45V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BC557CG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi BC557CG
Official notice from ON Semiconductor detailing the discontinuance of various discrete, analog, and power products with final buy dates in late 2006.
