
PNP Bipolar Junction Transistor (BJT) in TO-92-3 package, designed for through-hole mounting. Features a maximum collector current of 100mA and a collector-emitter voltage of 45V. Offers a minimum DC current gain (hFE) of 110 and a transition frequency of 250MHz. Operates within a temperature range of -55°C to 150°C, with a maximum power dissipation of 625mW. Supplied in bulk packaging with 5000 units per box.
Onsemi BC560C technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | -50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | -250mV |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 250mV |
| Current Rating | -100mA |
| Emitter Base Voltage (VEBO) | -5V |
| Frequency | 150MHz |
| Gain Bandwidth Product | 250MHz |
| hFE Min | 110 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Transition Frequency | 250MHz |
| DC Rated Voltage | -45V |
| Weight | 0.2g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BC560C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
