
The BC636_J35Z is a PNP bipolar junction transistor with a collector-emitter breakdown voltage of 45V and a maximum collector current of 1A. It operates at frequencies up to 100MHz and has a gain bandwidth product of 100MHz. The transistor is packaged in a TO-92 case and is suitable for through-hole mounting. It is RoHS compliant and has a maximum power dissipation of 1W. The operating temperature range is from -65°C to 150°C.
Sign in to ask questions about the Onsemi BC636_J35Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BC636_J35Z technical specifications.
| Package/Case | TO-92 |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 500mV |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 100MHz |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 25 |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BC636_J35Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
