
The BC638ZL1G is a PNP transistor with a TO-92-3 package, rated for 60V collector-emitter breakdown voltage and 500mA collector current. It has a gain bandwidth product of 150MHz and a maximum power dissipation of 625mW. The transistor is lead-free and RoHS compliant, with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C.
Sign in to ask questions about the Onsemi BC638ZL1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BC638ZL1G technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | -500mV |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | -500mA |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 150MHz |
| hFE Min | 25 |
| Lead Free | Lead Free |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Transition Frequency | 150MHz |
| DC Rated Voltage | -60V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BC638ZL1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
