
The BC639-16ZL1 is an NPN transistor with a TO-92-3 package, rated for 80V collector base voltage and 1A continuous collector current. It has a gain bandwidth product of 200MHz and a minimum current gain of 25. The transistor is suitable for operation over a temperature range of -55°C to 150°C, but note that it contains lead and is not RoHS compliant.
Sign in to ask questions about the Onsemi BC639-16ZL1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BC639-16ZL1 technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector-emitter Voltage-Max | 500mV |
| Continuous Collector Current | 1A |
| Current Rating | 1A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 200MHz |
| hFE Min | 25 |
| Lead Free | Contains Lead |
| Max Collector Current | 100nA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | NPN |
| RoHS Compliant | No |
| Transition Frequency | 200MHz |
| DC Rated Voltage | 80V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BC639-16ZL1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
