
General Purpose Transistor PNP; Package: TO-92 (TO-226) 5.33mm Body Height; No of Pins: 3; Container: Bulk; Qty per Container: 5000
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi BC640-016 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | -80V |
| Collector Emitter Saturation Voltage | -500mV |
| Collector-emitter Voltage-Max | -80V |
| Current Rating | -500mA |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 150MHz |
| hFE Min | 25 |
| Lead Free | Contains Lead |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Polarity | PNP |
| RoHS Compliant | No |
| DC Rated Voltage | -80V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BC640-016 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
