
PNP Bipolar Junction Transistor in a TO-92-3 package. Features a collector-emitter voltage (VCEO) of 80V and a maximum collector current of 500mA. Offers a minimum DC current gain (hFE) of 25 and a transition frequency of 150MHz. Operates across a temperature range of -55°C to 150°C with a maximum power dissipation of 625mW. Lead-free and RoHS compliant, supplied in bulk packaging.
Onsemi BC640-016G technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | -250mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 500mV |
| Contact Plating | Copper, Tin, Silver |
| Current Rating | -500mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 150MHz |
| Gain Bandwidth Product | 150MHz |
| hFE Min | 25 |
| Lead Free | Lead Free |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 150MHz |
| DC Rated Voltage | -80V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BC640-016G to view detailed technical specifications.
No datasheet is available for this part.
