
PNP Bipolar Junction Transistor (BJT) in TO-92 package. Features 80V collector-emitter breakdown voltage, 1A max collector current, and 100MHz transition frequency. Offers a minimum hFE of 40 and a max power dissipation of 1W. Designed for through-hole mounting, this lead-free and RoHS compliant component operates from -65°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi BC640BU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | -100V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | -500mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 500mV |
| Current | 1A |
| Current Rating | -1A |
| Emitter Base Voltage (VEBO) | -5V |
| Frequency | 100MHz |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 40 |
| Lead Free | Lead Free |
| Max Collector Current | 1A |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BC640 |
| Transition Frequency | 100MHz |
| Voltage | 80V |
| DC Rated Voltage | -80V |
| Weight | 0.006314oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BC640BU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
