PNP Epitaxial Silicon Transistor for surface mount applications. Features a 45V Collector-Emitter Voltage (VCEO) and 800mA Max Collector Current. Operates with a minimum hFE of 100 and a transition frequency of 100MHz. Packaged in a compact SOT-23 case with tin, matte contact plating. This RoHS compliant component offers a wide operating temperature range from -65°C to 150°C.
Onsemi BC80740MTF technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | -700mV |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 700mV |
| Contact Plating | Tin, Matte |
| Emitter Base Voltage (VEBO) | -5V |
| Frequency | 100MHz |
| Height | 0.97mm |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 800mA |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 310mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | PNP |
| Power Dissipation | 310mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| Weight | 0.03g |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BC80740MTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
