
NPN bipolar junction transistor (BJT) in a SOT-23-3 package. Features a 45V collector-emitter breakdown voltage and a 500mA continuous collector current. Offers a maximum power dissipation of 300mW and a transition frequency of 100MHz. Operates across a temperature range of -55°C to 150°C. This component is RoHS compliant and Halogen Free.
Onsemi BC817-16LT1G technical specifications.
| Package/Case | SOT-23-3 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | 700mV |
| Collector-emitter Voltage-Max | 700mV |
| Continuous Collector Current | 500mA |
| Current Rating | 500mA |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 100MHz |
| Halogen Free | Halogen Free |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Output Voltage | 15V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| DC Rated Voltage | 45V |
| Weight | 0.001058oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BC817-16LT1G to view detailed technical specifications.
No datasheet is available for this part.
