
The BC817-25LT3 is a NPN bipolar junction transistor with a collector-emitter voltage maximum of 45V and a maximum collector current of 500mA. It has a gain bandwidth product of 100MHz and a collector-emitter saturation voltage of 700mV. The transistor is packaged in a SOT-23-3 package and is rated for operation between -55°C and 150°C. It is not RoHS compliant and contains lead.
Onsemi BC817-25LT3 technical specifications.
| Package/Case | SOT-23-3 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Saturation Voltage | 700mV |
| Collector-emitter Voltage-Max | 45V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 160 |
| Lead Free | Contains Lead |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BC817-25LT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
