
NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-3 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | 700mV |
| Collector-emitter Voltage-Max | 700mV |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 250 |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | No |
| Transition Frequency | 100MHz |
| RoHS | Not Compliant |
These are design resources that include the Onsemi BC817-40LT1
Quarterly discontinuance notice from Onsemi for various discrete and integrated components. Includes last buy dates, ship dates, and recommended replacement parts.
Quarterly product discontinuance notice from Onsemi for various discrete and analog components, including last buy and ship dates for 2011.
