Onsemi BC81725 technical specifications.
| Package/Case | SOT-23-3 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector-emitter Voltage-Max | 45V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Packaging | Cut Tape |
| Polarity | NPN |
| Power Dissipation | 310mW |
| Reach SVHC Compliant | No |
| Series | BC817 |
| Transition Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BC81725 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
