
NPN Bipolar Junction Transistor (BJT) in a SOT-23-3 package, featuring a 65V collector-emitter breakdown voltage and a 100mA maximum collector current. This component offers a minimum hFE of 110 and a transition frequency of 100MHz. It operates within a temperature range of -55°C to 150°C and has a maximum power dissipation of 300mW. Packaged on a 10000-reel tape and reel, it is RoHS compliant and halogen-free.
Sign in to ask questions about the Onsemi BC846ALT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BC846ALT3G technical specifications.
| Package/Case | SOT-23-3 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 65V |
| Collector Emitter Saturation Voltage | 600mV |
| Collector-emitter Voltage-Max | 600mV |
| Contact Plating | Tin, Matte |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 100MHz |
| Halogen Free | Halogen Free |
| Height | 1.01mm |
| hFE Min | 110 |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Breakdown Voltage | 65V |
| Max Collector Current | 100mA |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| DC Rated Voltage | 65V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BC846ALT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
