
NPN Epitaxial Silicon Transistor, SOT-23 package, 300MHz transition frequency. Features 65V collector-emitter breakdown voltage, 100mA max collector current, and 200mV collector-emitter saturation voltage. Offers a minimum hFE of 110 and a maximum power dissipation of 310mW. Designed for surface mount applications, this RoHS compliant component operates from -65°C to 150°C.
Onsemi BC846AMTF technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 65V |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 65V |
| Collector-emitter Voltage-Max | 600mV |
| Contact Plating | Tin, Matte |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 300MHz |
| Gain Bandwidth Product | 300MHz |
| hFE Min | 110 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 65V |
| Max Collector Current | 100mA |
| Max Frequency | 300MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 310mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 310mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BC846 |
| Transition Frequency | 300MHz |
| DC Rated Voltage | 65V |
| Weight | 0.03g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BC846AMTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
