
NPN Bipolar Junction Transistor in a SOT-23-3 package. Features a 65V collector-emitter voltage (VCEO) and 80V collector-base voltage (VCBO). Offers a maximum collector current of 100mA and a power dissipation of 300mW. Operates with a minimum gain (hFE) of 200 and a transition frequency of 100MHz. Packaged on a 10000-piece tape and reel, this component is RoHS compliant and halogen-free.
Sign in to ask questions about the Onsemi BC846BLT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BC846BLT3G technical specifications.
| Package/Case | SOT-23-3 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 65V |
| Collector Emitter Saturation Voltage | 600mV |
| Collector Emitter Voltage (VCEO) | 65V |
| Collector-emitter Voltage-Max | 600mV |
| Contact Plating | Tin, Matte |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 100MHz |
| Gain Bandwidth Product | 100MHz |
| Halogen Free | Halogen Free |
| Height | 0.037inch |
| hFE Min | 200 |
| Lead Free | Lead Free |
| Length | 0.119inch |
| Max Breakdown Voltage | 65V |
| Max Collector Current | 100mA |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Number of Elements | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| DC Rated Voltage | 65V |
| Width | 0.055inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BC846BLT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
