
NPN Epitaxial Silicon Transistor for surface mount applications in a SOT-23 package. Features a maximum collector current of 100mA and a collector-emitter voltage (VCEO) of 65V. Offers a transition frequency of 300MHz and a minimum hFE of 110. Operates across a temperature range of -65°C to 150°C with a power dissipation of 310mW.
Sign in to ask questions about the Onsemi BC846BMTF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BC846BMTF technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 65V |
| Collector Emitter Saturation Voltage | 600mV |
| Collector Emitter Voltage (VCEO) | 65V |
| Collector-emitter Voltage-Max | 600mV |
| Contact Plating | Tin, Matte |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 300MHz |
| Height | 0.93mm |
| hFE Min | 110 |
| Length | 2.92mm |
| Max Breakdown Voltage | 65V |
| Max Collector Current | 100mA |
| Max Frequency | 300MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 310mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 310mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Transition Frequency | 300MHz |
| Weight | 0.03g |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BC846BMTF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
