
NPN Bipolar Junction Transistor in a compact SC-70 (SOT-323) 3-lead package. Features a 45V Collector-Emitter Voltage (VCEO) and a 100mA maximum collector current. Offers a minimum DC current gain (hFE) of 90 and a transition frequency of 100MHz. Operates across a wide temperature range from -55°C to 150°C, with 150mW maximum power dissipation. This RoHS and Halogen Free component is supplied on a 3000-piece tape and reel.
Onsemi BC847AWT1G technical specifications.
| Package/Case | SC |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | 600mV |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 600mV |
| Contact Plating | Tin, Matte |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 100MHz |
| Gain Bandwidth Product | 100MHz |
| Halogen Free | Halogen Free |
| Height | 0.9mm |
| hFE Min | 90 |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 100mA |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| DC Rated Voltage | 45V |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BC847AWT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
