
NPN bipolar junction transistor in a SOT-23-3 package. Features a collector-emitter voltage of 45V, a maximum collector current of 100mA, and a transition frequency of 100MHz. Offers a minimum hFE of 200 and a collector-emitter saturation voltage of 600mV. Operates across a temperature range of -55°C to 150°C with a power dissipation of 300mW. Supplied on a 10000-piece tape and reel, this component is RoHS and Halogen Free compliant.
Sign in to ask questions about the Onsemi BC847BLT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BC847BLT3G technical specifications.
| Package/Case | SOT-23-3 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | 600mV |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 600mV |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 100MHz |
| Gain Bandwidth Product | 100MHz |
| Halogen Free | Halogen Free |
| Height | 0.94mm |
| hFE Min | 200 |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 100mA |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Number of Elements | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| DC Rated Voltage | 45V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BC847BLT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
