
Co-packaged NPN and PNP bipolar junction transistor with a 45V collector-emitter breakdown voltage and 100mA maximum collector current. Features a 100MHz transition frequency and 150 minimum hFE. Housed in a compact SOT-363-6 package with Tin, Matte contact plating, this RoHS and Lead Free component offers a wide operating temperature range from -55°C to 150°C. Ideal for surface mount applications, it is supplied on a 3000-piece tape and reel.
Onsemi BC847BPDW1T1G technical specifications.
| Package/Case | SOT-363-6 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | 600mV |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 600mV |
| Contact Plating | Tin, Matte |
| Current Rating | 1A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 100MHz |
| Gain Bandwidth Product | 100MHz |
| Halogen Free | Halogen Free |
| Height | 0.9mm |
| hFE Min | 150 |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 100mA |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 380mW |
| Number of Elements | 2 |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN, PNP |
| Power Dissipation | 380mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Transition Frequency | 100MHz |
| DC Rated Voltage | 45V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BC847BPDW1T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
