
NPN Bipolar Junction Transistor (BJT) for general-purpose amplification. Features a 45V collector-emitter voltage (VCEO) and a 100mA maximum collector current. Offers a minimum DC current gain (hFE) of 200 and a transition frequency of 250MHz. Packaged in a compact SC surface-mount case, this component operates across a wide temperature range from -55°C to 150°C. Supplied in a 3000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SC |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | 650mV |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 650mV |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 100MHz |
| Gain Bandwidth Product | 100MHz |
| Height | 1mm |
| hFE Min | 200 |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 210mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 325mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| DC Rated Voltage | 45V |
| Weight | 0.028g |
| Width | 1.25mm |
| RoHS | Compliant |
