NPN bipolar junction transistor (BJT) for general-purpose applications. Features a 45V collector-emitter breakdown voltage and a 100mA maximum collector current. Offers a minimum DC current gain (hFE) of 200 and a transition frequency of 100MHz. Packaged in a 3-pin SOT-416 surface-mount case with tin-matte plating, suitable for tape and reel packaging. Operates within a temperature range of -55°C to 150°C with 300mW power dissipation.
Sign in to ask questions about the Onsemi BC847BTT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BC847BTT1G technical specifications.
| Package/Case | SC |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | 600mV |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 600mV |
| Contact Plating | Tin, Matte |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 100MHz |
| Gain Bandwidth Product | 100MHz |
| Height | 0.9mm |
| hFE Min | 200 |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 100mA |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| DC Rated Voltage | 45V |
| Width | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BC847BTT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
