The BC848AWT1 is a NPN bipolar junction transistor with a collector-emitter voltage maximum of 30V and a continuous collector current of 100mA. It has a gain bandwidth product of 100MHz and a minimum current gain of 90. The transistor is packaged in a SMALL OUTLINE, R-PDSO-G3 package and is available in quantities of 3000 on tape and reel. The BC848AWT1 is not RoHS compliant and contains lead. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C.
Sign in to ask questions about the Onsemi BC848AWT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BC848AWT1 technical specifications.
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Saturation Voltage | 600mV |
| Collector-emitter Voltage-Max | 30V |
| Continuous Collector Current | 100mA |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 90 |
| Lead Free | Contains Lead |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BC848AWT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
