
NPN bipolar junction transistor in a compact SC-70 (SOT-323) 3-lead package. Features a maximum collector-emitter voltage of 30V, a continuous collector current of 100mA, and a transition frequency of 100MHz. Offers a minimum DC current gain (hFE) of 270 and a maximum power dissipation of 150mW. Operates across a temperature range of -55°C to 150°C, with tin-matte contact plating and lead-free, RoHS-compliant construction. Supplied on a 3000-piece tape and reel.
Sign in to ask questions about the Onsemi BC848CWT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BC848CWT1G technical specifications.
| Package/Case | SC |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 600mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 600mV |
| Contact Plating | Tin, Matte |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 100MHz |
| Gain Bandwidth Product | 100MHz |
| Height | 0.9mm |
| hFE Min | 270 |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 100mA |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| DC Rated Voltage | 30V |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BC848CWT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
