
The BC849CLT1 is a small outline transistor with a maximum collector current of 100mA and a maximum power dissipation of 300mW. It has a collector-emitter breakdown voltage of 30V and a collector-emitter saturation voltage of 600mV. The transistor is packaged in a SOT-23-3 package and is rated for operation between -55°C and 150°C. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Onsemi BC849CLT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BC849CLT1 technical specifications.
| Package/Case | SOT-23-3 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 600mV |
| Collector-emitter Voltage-Max | 600mV |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 420 |
| Lead Free | Contains Lead |
| Max Collector Current | 15nA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | No |
| Transition Frequency | 100MHz |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BC849CLT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
