
NPN Bipolar Junction Transistor (BJT) in a SOT-23-3 package. Features a maximum collector-emitter voltage (VCEO) of 30V, a maximum collector current of 100mA, and a transition frequency of 100MHz. Offers a minimum DC current gain (hFE) of 420 and a maximum collector-emitter saturation voltage of 600mV. Packaged on a 3000-piece tape and reel, this RoHS compliant component operates from -55°C to 150°C with a power dissipation of 300mW.
Onsemi BC849CLT1G technical specifications.
| Package/Case | SOT-23-3 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 600mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 600mV |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 100MHz |
| Gain Bandwidth Product | 100MHz |
| Height | 0.94mm |
| hFE Min | 420 |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 100mA |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| DC Rated Voltage | 30V |
| Width | 1.3mm |
| RoHS | Compliant |
No datasheet is available for this part.
