
PNP Epitaxial Silicon Transistor, SOT-23 package, designed for surface mount applications. Features a collector-emitter breakdown voltage of 65V, a maximum collector current of 100mA, and a transition frequency of 150MHz. Offers a minimum DC current gain (hFE) of 110 and a maximum power dissipation of 310mW. Operates within a temperature range of -65°C to 150°C. Supplied on a 3000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi BC856AMTF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BC856AMTF technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | -80V |
| Collector Emitter Breakdown Voltage | 65V |
| Collector Emitter Saturation Voltage | -250mV |
| Collector Emitter Voltage (VCEO) | 65V |
| Collector-emitter Voltage-Max | 650mV |
| Current Rating | -100mA |
| Emitter Base Voltage (VEBO) | -5V |
| Frequency | 150MHz |
| Gain Bandwidth Product | 150MHz |
| hFE Min | 110 |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 310mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 310mW |
| Series | BC856 |
| Transition Frequency | 150MHz |
| DC Rated Voltage | -65V |
| Weight | 0.03g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BC856AMTF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
