
The BC857CWT1 is a PNP bipolar junction transistor with a collector-emitter breakdown voltage of 45V and a gain bandwidth product of 100MHz. It operates within a temperature range of -55°C to 150°C and has a maximum power dissipation of 150mW. The transistor is packaged in a SC-70 package with 3 pins and is available in quantities of 3000 per reel. The device is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Onsemi BC857CWT1 technical specifications.
| Collector Base Voltage (VCBO) | -50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | -650mV |
| Collector-emitter Voltage-Max | 650mV |
| Current Rating | -100mA |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 420 |
| Lead Free | Contains Lead |
| Max Collector Current | 15nA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | No |
| Transition Frequency | 100MHz |
| DC Rated Voltage | -45V |
| RoHS | Not Compliant |
No datasheet is available for this part.