The BC858AWT1 is a PNP bipolar junction transistor with a collector-emitter breakdown voltage of 30V and a gain bandwidth product of 100MHz. It operates over a temperature range of -55°C to 150°C and has a maximum power dissipation of 150mW. The transistor is packaged in a surface mount SC-70 package and is available in quantities of 3000 units per reel. The device is not RoHS compliant and contains lead.
Sign in to ask questions about the Onsemi BC858AWT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BC858AWT1 technical specifications.
| Collector Base Voltage (VCBO) | -30V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | -650mV |
| Collector-emitter Voltage-Max | 650mV |
| Current Rating | -100mA |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 90 |
| Lead Free | Contains Lead |
| Max Collector Current | 15nA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | No |
| Transition Frequency | 100MHz |
| DC Rated Voltage | -30V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BC858AWT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.