
PNP Bipolar Junction Transistor featuring a 30V collector-emitter voltage (VCEO) and a maximum collector current of 100mA. This component offers a minimum DC current gain (hFE) of 90 and a transition frequency of 100MHz. Packaged in an SC-70 (SOT-323) 3-lead surface-mount package, it operates within a temperature range of -55°C to 150°C and is supplied on a 3000-piece tape and reel. RoHS compliant and lead-free.
Sign in to ask questions about the Onsemi BC858AWT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BC858AWT1G technical specifications.
| Package/Case | SC |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | -650mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 650mV |
| Current Rating | -100mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 100MHz |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 90 |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BC858AW |
| Transition Frequency | 100MHz |
| DC Rated Voltage | -30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BC858AWT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
