
PNP Bipolar Junction Transistor (BJT) in an SC-70 (SOT-323) 3-lead package. Features a maximum collector-emitter voltage (VCEO) of 30V and a maximum collector current of 100mA. Offers a minimum DC current gain (hFE) of 150 and a gain bandwidth product of 100MHz. Operates within a temperature range of -55°C to 150°C with a power dissipation of 150mW. Packaged on a 3000-piece tape and reel, this RoHS compliant component is lead-free.
Sign in to ask questions about the Onsemi BC858BWT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BC858BWT1G technical specifications.
| Package/Case | SC |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Saturation Voltage | -650mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | -30V |
| Current Rating | -100mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 100MHz |
| Gain Bandwidth Product | 100MHz |
| Height | 0.9mm |
| hFE Min | 150 |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Collector Current | 100mA |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BC858BW |
| DC Rated Voltage | -30V |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BC858BWT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
