PNP Bipolar Junction Transistor in a SOT-23-3 package. Features a collector-emitter voltage (VCEO) of 30V and a maximum collector current of 100mA. Offers a minimum DC current gain (hFE) of 420 and a gain bandwidth product of 100MHz. Operates across a temperature range of -55°C to 150°C with a power dissipation of 300mW. Packaged on a 10000-unit tape and reel.
Sign in to ask questions about the Onsemi BC858CLT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BC858CLT3G technical specifications.
| Package/Case | SOT-23-3 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Saturation Voltage | -650mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | -30V |
| Contact Plating | Tin, Matte |
| Current Rating | -100mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 100MHz |
| Gain Bandwidth Product | 100MHz |
| Height | 0.94mm |
| hFE Min | 420 |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Collector Current | 100mA |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Number of Elements | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 300mW |
| RoHS Compliant | Yes |
| Series | BC858CL |
| DC Rated Voltage | -30V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BC858CLT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.