
PNP Epitaxial Silicon Transistor, 3000-REEL, featuring a SOT-23 surface mount package. Offers a -30V Collector Base Voltage (VCBO) and 30V Collector Emitter Voltage (VCEO). Maximum collector current is 100mA with a minimum DC current gain (hFE) of 110. Operates with a transition frequency of 150MHz and a maximum power dissipation of 310mW. This lead-free, RoHS compliant component is designed for a wide operating temperature range from -65°C to 150°C.
Sign in to ask questions about the Onsemi BC859BMTF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BC859BMTF technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | -30V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | -250mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 650mV |
| Contact Plating | Tin, Matte |
| Current Rating | -100mA |
| Emitter Base Voltage (VEBO) | -5V |
| Frequency | 150MHz |
| Gain Bandwidth Product | 150MHz |
| hFE Min | 110 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 310mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 310mW |
| RoHS Compliant | Yes |
| Transition Frequency | 150MHz |
| DC Rated Voltage | -30V |
| Weight | 0.03g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BC859BMTF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
