PNP Epitaxial Silicon Transistor, SOT-23 package, designed for surface mount applications. Features a maximum collector current of 100mA and a collector-emitter voltage of 45V. Offers a transition frequency of 150MHz with a minimum hFE of 110. Operates across a wide temperature range from -65°C to 150°C, with a power dissipation of 310mW. Packaged in a 3000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | -250mV |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 650mV |
| Current Rating | -100mA |
| Emitter Base Voltage (VEBO) | -5V |
| Frequency | 150MHz |
| Gain Bandwidth Product | 150MHz |
| hFE Min | 110 |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 310mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 310mW |
| Radiation Hardening | No |
| Series | BC860 |
| Transition Frequency | 150MHz |
| DC Rated Voltage | -45V |
| RoHS | Not CompliantNo |