The BC860CMTF is a PNP bipolar junction transistor with a maximum collector-emitter voltage of 45V and a maximum collector current of 100mA. It features a gain bandwidth product of 150MHz and a minimum current gain of 420. The device is packaged in a small outline SOT-23 package and is available on tape and reel. The BC860CMTF operates over a temperature range of -65°C to 150°C and has a maximum power dissipation of 310mW.
Sign in to ask questions about the Onsemi BC860CMTF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BC860CMTF technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 50V |
| Collector-emitter Voltage-Max | 45V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 150MHz |
| hFE Min | 420 |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 310mW |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Series | BC860 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BC860CMTF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
