Onsemi BCP53-16T1 technical specifications.
| Package/Case | SOT-223-4 |
| Collector Base Voltage (VCBO) | -100V |
| Collector Emitter Saturation Voltage | -500mV |
| Collector-emitter Voltage-Max | -80V |
| Current Rating | -1.5A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 50MHz |
| hFE Min | 25 |
| Lead Free | Contains Lead |
| Max Collector Current | 1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | No |
| DC Rated Voltage | -80V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BCP53-16T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
