
PNP bipolar junction transistor (BJT) with a 80V collector-emitter breakdown voltage and 1.5A maximum collector current. Features a gain bandwidth product of 50MHz and a collector-emitter saturation voltage of -500mV. Packaged in a SOT-223-4 (TO-261) surface-mount case with tin, matte plating, supplied on a 1000-piece tape and reel. Operates across a temperature range of -65°C to 150°C with a maximum power dissipation of 1.5W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi BCP53-16T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-223-4 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | -500mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 500mV |
| Contact Plating | Tin, Matte |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 50MHz |
| Gain Bandwidth Product | 50MHz |
| Height | 1.57mm |
| hFE Min | 25 |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Breakdown Voltage | 80V |
| Max Collector Current | 1.5A |
| Max Frequency | 50MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 50MHz |
| DC Rated Voltage | -80V |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BCP53-16T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi BCP53-16T1G
Quarterly discontinuance notice from Onsemi for various discrete and integrated components. Includes last buy dates, ship dates, and recommended replacement parts.
Quarterly product discontinuance notice from Onsemi for various discrete and analog components, including last buy and ship dates for 2011.
