
PNP Bipolar Junction Transistor (BJT) with a collector-emitter breakdown voltage of -80V and a maximum collector current of 1.5A. Features a DC rated voltage of -80V, collector-emitter saturation voltage of -500mV, and an emitter-base voltage of 5V. Offers a minimum hFE of 25, a transition frequency of 50MHz, and a maximum power dissipation of 1.5W. Packaged in a SOT-223-4 (TO-261) surface-mount package, supplied on a 1000-piece tape and reel. RoHS compliant with tin, matte contact plating.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-223-4 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | -80V |
| Collector Emitter Saturation Voltage | -500mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 500mV |
| Contact Plating | Tin, Matte |
| Current Rating | -15A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 50MHz |
| Gain Bandwidth Product | 50MHz |
| Height | 1.57mm |
| hFE Min | 25 |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Breakdown Voltage | 80V |
| Max Collector Current | 1.5A |
| Max Frequency | 50MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 50MHz |
| DC Rated Voltage | -80V |
| Width | 3.5mm |
| RoHS | Compliant |
These are design resources that include the Onsemi BCP53T1G
onsemi Product Discontinuance Notification PD22637X for various transistors, image sensors, and EEPROMs. Last time buy: Oct 12, 2019; Last ship: April 12, 2020.
